
ISL32612EFHZ-T | |
---|---|
DigiKey Part Number | 20-ISL32612EFHZ-TTR-ND - Tape & Reel (TR) 20-ISL32612EFHZ-TCT-ND - Cut Tape (CT) 20-ISL32612EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32612EFHZ-T |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,24000 Kč | 61,24 Kč |
10 | 45,72200 Kč | 457,22 Kč |
25 | 41,86000 Kč | 1 046,50 Kč |
100 | 37,62110 Kč | 3 762,11 Kč |
250 | 35,60012 Kč | 8 900,03 Kč |
500 | 34,38116 Kč | 17 190,58 Kč |
1 000 | 33,37820 Kč | 33 378,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 29,42238 Kč | 88 267,14 Kč |
Unit Price without VAT: | 61,24000 Kč |
---|---|
Unit Price with VAT: | 74,10040 Kč |