
ISL32603EFUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32603EFUZ-TTR-ND - Tape & Reel (TR) 20-ISL32603EFUZ-TCT-ND - Cut Tape (CT) 20-ISL32603EFUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32603EFUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32603EFUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 65 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 66,20700 Kč | 662,07 Kč |
| 25 | 60,30640 Kč | 1 507,66 Kč |
| 100 | 53,93550 Kč | 5 393,55 Kč |
| 250 | 50,93612 Kč | 12 734,03 Kč |
| 500 | 49,14162 Kč | 24 570,81 Kč |
| 1 000 | 48,19041 Kč | 48 190,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,12673 Kč | 115 316,83 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |






