8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32601EFBZ-T7A

DigiKey Part Number
ISL32601EFBZ-T7ATR-ND - Tape & Reel (TR)
ISL32601EFBZ-T7ACT-ND - Cut Tape (CT)
ISL32601EFBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32601EFBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
256Kbps
Voltage - Supply
3V ~ 3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,94000 Kč108,94 Kč
1083,04900 Kč830,49 Kč
2576,60440 Kč1 915,11 Kč
10069,51800 Kč6 951,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25066,13940 Kč16 534,85 Kč
50064,10308 Kč32 051,54 Kč
75063,08296 Kč47 312,22 Kč
1 25061,95309 Kč77 441,36 Kč
1 75061,29257 Kč107 262,00 Kč
2 50060,65704 Kč151 642,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,94000 Kč
Unit Price with VAT:131,81740 Kč