
ISL3259EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3259EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3259EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3259EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3259EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3259EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 69,46100 Kč | 694,61 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 100 | 56,66520 Kč | 5 666,52 Kč |
| 250 | 53,54156 Kč | 13 385,39 Kč |
| 500 | 51,67146 Kč | 25 835,73 Kč |
| 1 000 | 50,76057 Kč | 50 760,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,52906 Kč | 121 322,65 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


