Parametric Equivalent

ISL32492EIUZ | |
|---|---|
DigiKey Part Number | 20-ISL32492EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32492EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32492EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 50 | 51,07560 Kč | 2 553,78 Kč |
| 100 | 48,45500 Kč | 4 845,50 Kč |
| 250 | 45,71264 Kč | 11 428,16 Kč |
| 500 | 44,07102 Kč | 22 035,51 Kč |
| 1 000 | 42,72715 Kč | 42 727,15 Kč |
| 2 500 | 41,31457 Kč | 103 286,43 Kč |
| 5 000 | 40,46655 Kč | 202 332,75 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




