


ISL3176EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3176EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3176EIUZ-T7ACT-ND - Cut Tape (CT) ISL3176EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3176EIUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 53,16100 Kč | 531,61 Kč |
| 25 | 48,27640 Kč | 1 206,91 Kč |
| 100 | 42,99780 Kč | 4 299,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,51888 Kč | 10 129,72 Kč |
| 500 | 39,03524 Kč | 19 517,62 Kč |
| 750 | 38,29515 Kč | 28 721,36 Kč |
| 1 250 | 37,47766 Kč | 46 847,07 Kč |
| 1 750 | 37,00099 Kč | 64 751,73 Kč |
| 2 500 | 36,54334 Kč | 91 358,35 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |



