14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3170EIBZ-T7A

DigiKey Part Number
ISL3170EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL3170EIBZ-T7ACT-ND - Cut Tape (CT)
ISL3170EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3170EIBZ-T7A
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,31000 Kč58,31 Kč
1043,55200 Kč435,52 Kč
2539,84360 Kč996,09 Kč
10035,77450 Kč3 577,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,83240 Kč8 458,10 Kč
50032,66160 Kč16 330,80 Kč
75032,07571 Kč24 056,78 Kč
1 25031,42630 Kč39 282,88 Kč
1 75031,04670 Kč54 331,73 Kč
2 50030,68172 Kč76 704,30 Kč
6 25029,89561 Kč186 847,56 Kč
Manufacturers Standard Package
Unit Price without VAT:58,31000 Kč
Unit Price with VAT:70,55510 Kč