
ISL3159EIUZ | |
|---|---|
DigiKey Part Number | ISL3159EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3159EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3159EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 35,16760 Kč | 879,19 Kč |
| 100 | 31,12740 Kč | 3 112,74 Kč |
| 250 | 29,23256 Kč | 7 308,14 Kč |
| 980 | 27,19519 Kč | 26 651,29 Kč |
| 1 960 | 26,43048 Kč | 51 803,74 Kč |
| 2 940 | 26,04881 Kč | 76 583,50 Kč |
| 5 880 | 25,49018 Kč | 149 882,26 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

