Parametric Equivalent

ISL3159EIRZ-T | |
|---|---|
DigiKey Part Number | ISL3159EIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3159EIRZ-T |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3159EIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 27,16301 Kč | 162 978,06 Kč |
| Unit Price without VAT: | 27,16301 Kč |
|---|---|
| Unit Price with VAT: | 32,86724 Kč |


