Parametric Equivalent

ISL3159EFUZ-T | |
|---|---|
DigiKey Part Number | ISL3159EFUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL3159EFUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3159EFUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,19610 Kč | 65 490,25 Kč |
| 5 000 | 25,61118 Kč | 128 055,90 Kč |
| 7 500 | 25,31894 Kč | 189 892,05 Kč |
| Unit Price without VAT: | 26,19610 Kč |
|---|---|
| Unit Price with VAT: | 31,69728 Kč |


