1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3159EFRZ

DigiKey Part Number
20-ISL3159EFRZ-ND
Manufacturer
Manufacturer Product Number
ISL3159EFRZ
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL3159EFRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1038,90900 Kč389,09 Kč
2535,16760 Kč879,19 Kč
10031,12740 Kč3 112,74 Kč
30028,91213 Kč8 673,64 Kč
50028,09868 Kč14 049,34 Kč
1 00027,17078 Kč27 170,78 Kč
2 50026,19610 Kč65 490,25 Kč
5 00025,61118 Kč128 055,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč