
ISL3159EFBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3159EFBZ-T7ATR-ND - Tape & Reel (TR) ISL3159EFBZ-T7ACT-ND - Cut Tape (CT) ISL3159EFBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3159EFBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 56,00200 Kč | 560,02 Kč |
| 25 | 50,88240 Kč | 1 272,06 Kč |
| 100 | 45,35990 Kč | 4 535,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,76452 Kč | 10 691,13 Kč |
| 500 | 41,21152 Kč | 20 605,76 Kč |
| 750 | 40,43683 Kč | 30 327,62 Kč |
| 1 250 | 39,58090 Kč | 49 476,12 Kč |
| 1 750 | 39,08196 Kč | 68 393,43 Kč |
| 2 500 | 38,60298 Kč | 96 507,45 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

