
ISL3158EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3158EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3158EIBZ-T7ACT-ND - Cut Tape (CT) ISL3158EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3158EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 53,10400 Kč | 531,04 Kč |
| 25 | 48,22000 Kč | 1 205,50 Kč |
| 100 | 42,94720 Kč | 4 294,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,46736 Kč | 10 116,84 Kč |
| 500 | 38,98320 Kč | 19 491,60 Kč |
| 750 | 38,24324 Kč | 28 682,43 Kč |
| 1 250 | 37,42566 Kč | 46 782,08 Kč |
| 1 750 | 36,94892 Kč | 64 660,61 Kč |
| 2 500 | 36,49125 Kč | 91 228,12 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

