
ISL3152EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL3152EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3152EIBZ-T7ACT-ND - Cut Tape (CT) ISL3152EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3152EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 49,46900 Kč | 494,69 Kč |
| 25 | 44,86440 Kč | 1 121,61 Kč |
| 100 | 39,90910 Kč | 3 990,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,57828 Kč | 9 394,57 Kč |
| 500 | 36,18470 Kč | 18 092,35 Kč |
| 750 | 35,48939 Kč | 26 617,04 Kč |
| 1 250 | 34,72124 Kč | 43 401,55 Kč |
| 1 750 | 34,27345 Kč | 59 978,54 Kč |
| 2 500 | 33,84380 Kč | 84 609,50 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |

