
ISL3152EIBZ-T | |
|---|---|
DigiKey Part Number | ISL3152EIBZ-TTR-ND - Tape & Reel (TR) ISL3152EIBZ-TCT-ND - Cut Tape (CT) ISL3152EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3152EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 32,72200 Kč | 327,22 Kč |
| 25 | 29,49800 Kč | 737,45 Kč |
| 100 | 26,02350 Kč | 2 602,35 Kč |
| 250 | 24,39428 Kč | 6 098,57 Kč |
| 500 | 23,41990 Kč | 11 709,95 Kč |
| 1 000 | 22,62217 Kč | 22 622,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,78466 Kč | 54 461,65 Kč |
| 5 000 | 21,28204 Kč | 106 410,20 Kč |
| 7 500 | 21,03096 Kč | 157 732,20 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

