
ISL31470EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL31470EIBZ-T7ATR-ND - Tape & Reel (TR) ISL31470EIBZ-T7ACT-ND - Cut Tape (CT) ISL31470EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL31470EIBZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 71,14120 Kč | 1 778,53 Kč |
| 100 | 63,80870 Kč | 6 380,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,35916 Kč | 15 089,79 Kč |
| 500 | 58,29464 Kč | 29 147,32 Kč |
| 750 | 57,26435 Kč | 42 948,26 Kč |
| 1 250 | 56,12631 Kč | 70 157,89 Kč |
| 1 750 | 55,46256 Kč | 97 059,48 Kč |
| 2 500 | 54,82502 Kč | 137 062,55 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

