
ISL29501IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL29501IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL29501IRZ-T7CT-ND - Cut Tape (CT) 20-ISL29501IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL29501IRZ-T7 |
Description | IC SIGNAL PROCESSOR TOF 24QFN |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC Input Output 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL29501IRZ-T7 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-QFN (4x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Time to Flight to Digital Converter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 10 | 152,57900 Kč | 1 525,79 Kč |
| 25 | 141,68400 Kč | 3 542,10 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |





