
ISL29125EVAL1Z | |
|---|---|
DigiKey Part Number | ISL29125EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL29125EVAL1Z |
Description | EVAL BOARD FOR ISL29125 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ISL29125 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL29125 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,86000 Kč | 2 350,86 Kč |
| Unit Price without VAT: | 2 350,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 844,54060 Kč |

