cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL29035EVAL1Z

DigiKey Part Number
ISL29035EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL29035EVAL1Z
Description
EVAL BOARD FOR ISL29035
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
ISL29035 - Light, Digital Output Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, Digital Output
Sensing Range
-
Interface
I2C, SMBus
Sensitivity
540nm
Voltage - Supply
2.25V ~ 3.63V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ISL29035
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 414,22000 Kč2 414,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,22000 Kč
Unit Price with VAT:2 921,20620 Kč