
ISL29034IROZ-EVALZ | |
|---|---|
DigiKey Part Number | ISL29034IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29034IROZ-EVALZ |
Description | EVAL BOARD FOR ISL29034 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ISL29034 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL29034 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,47000 Kč | 1 705,47 Kč |
| Unit Price without VAT: | 1 705,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,61870 Kč |

