ISL28535 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28535EV2Z

DigiKey Part Number
ISL28535EV2Z-ND
Manufacturer
Manufacturer Product Number
ISL28535EV2Z
Description
BOARD EVAL ISL28535EV2Z 14TSSOP
Customer Reference
Detailed Description
ISL28535 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Programmable Gain
Output Type
Single-Ended
Slew Rate
0.8V/µs
-3db Bandwidth
-
Gain Bandwidth Product
2.3MHz
Current - Output / Channel
45mA
Current - Supply (Main IC)
2.9mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Utilized IC / Part
ISL28535
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 337,78000 Kč1 337,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,78000 Kč
Unit Price with VAT:1 618,71380 Kč