
ISL28430CVZ | |
|---|---|
DigiKey Part Number | ISL28430CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28430CVZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28430CVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 94 | 38,62287 Kč | 3 630,55 Kč |
| 188 | 36,82691 Kč | 6 923,46 Kč |
| 282 | 35,93188 Kč | 10 132,79 Kč |
| 564 | 34,62585 Kč | 19 528,98 Kč |
| 1 034 | 33,67864 Kč | 34 823,71 Kč |
| 2 538 | 32,54624 Kč | 82 602,36 Kč |
| 5 076 | 31,85086 Kč | 161 674,97 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |


