Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230CRZ

DigiKey Part Number
20-ISL28230CRZ-ND
Manufacturer
Manufacturer Product Number
ISL28230CRZ
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL28230CRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-VDFN Exposed Pad
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-DFN (3x3)
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 092
Factory Stock: 29 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1032,72200 Kč327,22 Kč
2529,49800 Kč737,45 Kč
10026,02350 Kč2 602,35 Kč
30024,11870 Kč7 235,61 Kč
50023,41990 Kč11 709,95 Kč
1 00022,62217 Kč22 622,17 Kč
2 50021,78466 Kč54 461,65 Kč
5 00021,28204 Kč106 410,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč