X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28210FBZ-T7A

DigiKey Part Number
ISL28210FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28210FBZ-T7ACT-ND - Cut Tape (CT)
ISL28210FBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28210FBZ-T7A
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28210FBZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
12.5 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
300 µV
Current - Supply
2.55mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,77000 Kč144,77 Kč
10111,54500 Kč1 115,45 Kč
25103,25000 Kč2 581,25 Kč
10094,12240 Kč9 412,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25089,77396 Kč22 443,49 Kč
50087,15188 Kč43 575,94 Kč
75085,83876 Kč64 379,07 Kč
1 25084,38416 Kč105 480,20 Kč
1 75083,53366 Kč146 183,90 Kč
2 50082,71585 Kč206 789,62 Kč
Manufacturers Standard Package
Unit Price without VAT:144,77000 Kč
Unit Price with VAT:175,17170 Kč