
ISL28134IBZ | |
|---|---|
DigiKey Part Number | 20-ISL28134IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28134IBZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28134IBZ Models |
Category | Voltage - Input Offset 0.2 µV |
Mfr | Current - Supply 675µA |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.25 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 120 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 48,63500 Kč | 486,35 Kč |
| 97 | 39,30722 Kč | 3 812,80 Kč |
| 194 | 37,50010 Kč | 7 275,02 Kč |
| 291 | 36,59890 Kč | 10 650,28 Kč |
| 582 | 35,28414 Kč | 20 535,37 Kč |
| 1 067 | 34,33105 Kč | 36 631,23 Kč |
| 2 522 | 33,23343 Kč | 83 814,71 Kč |
| 5 044 | 32,52548 Kč | 164 058,52 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

