Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28133FEZ-T7

DigiKey Part Number
20-ISL28133FEZ-T7TR-ND - Tape & Reel (TR)
20-ISL28133FEZ-T7CT-ND - Cut Tape (CT)
20-ISL28133FEZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28133FEZ-T7
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28133FEZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
18µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
26 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
400 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1050,20600 Kč502,06 Kč
2545,55720 Kč1 138,93 Kč
10040,52820 Kč4 052,82 Kč
25038,16428 Kč9 541,07 Kč
50036,75112 Kč18 375,56 Kč
1 00035,66090 Kč35 660,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,17082 Kč102 512,46 Kč
6 00033,47788 Kč200 867,28 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč