ISL28022FRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL28022FRZ
16-QFN, MDP

ISL28022FRZ-T7A

DigiKey Part Number
ISL28022FRZ-T7ATR-ND - Tape & Reel (TR)
ISL28022FRZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL28022FRZ-T7A
Description
IC PWR MONITOR 16QFN
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL28022FRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Digital Power Monitor
Voltage - Input
0V ~ 60V
Voltage - Supply
3V ~ 5.5V
Current - Supply
700 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
186,73000 Kč86,73 Kč
1065,61300 Kč656,13 Kč
2560,34600 Kč1 508,65 Kč
10054,54900 Kč5 454,90 Kč
Unit Price without VAT:86,73000 Kč
Unit Price with VAT:104,94330 Kč