
ISL28005FH20Z-T7A | |
|---|---|
DigiKey Part Number | ISL28005FH20Z-T7ATR-ND - Tape & Reel (TR) ISL28005FH20Z-T7ACT-ND - Cut Tape (CT) ISL28005FH20Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28005FH20Z-T7A |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28005FH20Z-T7A Models |
Category | Current - Supply 50µA |
Mfr | Current - Output / Channel 8.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 28 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.67V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 180 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 4.7 µA | Base Product Number |
Voltage - Input Offset 1.2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 55,62200 Kč | 556,22 Kč |
| 25 | 50,53720 Kč | 1 263,43 Kč |
| 100 | 45,05210 Kč | 4 505,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,47432 Kč | 10 618,58 Kč |
| 500 | 40,93184 Kč | 20 465,92 Kč |
| 750 | 40,16241 Kč | 30 121,81 Kč |
| 1 250 | 39,31228 Kč | 49 140,35 Kč |
| 1 750 | 38,81673 Kč | 67 929,28 Kč |
| 2 500 | 38,34100 Kč | 95 852,50 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |

