
ISL21080DIH312Z-TK | |
|---|---|
DigiKey Part Number | ISL21080DIH312Z-TKTR-ND - Tape & Reel (TR) ISL21080DIH312Z-TKCT-ND - Cut Tape (CT) ISL21080DIH312Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080DIH312Z-TK |
Description | IC VREF SERIES 0.6% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.6% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21080DIH312Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 7 mA | |
Tolerance | ±0.6% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 25,59680 Kč | 639,92 Kč |
| 100 | 22,80770 Kč | 2 280,77 Kč |
| 250 | 21,47856 Kč | 5 369,64 Kč |
| 500 | 20,67658 Kč | 10 338,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,01666 Kč | 20 016,66 Kč |
| 2 000 | 19,47357 Kč | 38 947,14 Kč |
| 3 000 | 19,20153 Kč | 57 604,59 Kč |
| 5 000 | 18,90016 Kč | 94 500,80 Kč |
| 7 000 | 18,72401 Kč | 131 068,07 Kč |
| 10 000 | 18,55465 Kč | 185 546,50 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |

