
ISL21010DFH310Z-T7A | |
|---|---|
DigiKey Part Number | ISL21010DFH310Z-T7ATR-ND - Tape & Reel (TR) ISL21010DFH310Z-T7ACT-ND - Cut Tape (CT) ISL21010DFH310Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010DFH310Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 42,79500 Kč | 427,95 Kč |
| 25 | 39,14440 Kč | 978,61 Kč |
| 100 | 35,13030 Kč | 3 513,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,21860 Kč | 8 304,65 Kč |
| 500 | 32,06588 Kč | 16 032,94 Kč |
| 750 | 31,48884 Kč | 23 616,63 Kč |
| 1 250 | 30,84937 Kč | 38 561,71 Kč |
| 1 750 | 30,47547 Kč | 53 332,07 Kč |
| 2 500 | 30,11598 Kč | 75 289,95 Kč |
| 6 250 | 29,34185 Kč | 183 386,56 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |


