Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010CFH341Z-TK

DigiKey Part Number
ISL21010CFH341Z-TKTR-ND - Tape & Reel (TR)
ISL21010CFH341Z-TKCT-ND - Cut Tape (CT)
ISL21010CFH341Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH341Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
112µVp-p
Manufacturer
Renesas Electronics Corporation
Noise - 10Hz to 10kHz
56µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.2V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,51000 Kč305,10 Kč
2527,78440 Kč694,61 Kč
10024,77970 Kč2 477,97 Kč
25023,34724 Kč5 836,81 Kč
50022,48382 Kč11 241,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,63584 Kč22 635,84 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč