
ISL21010CFH341Z-TK | |
|---|---|
DigiKey Part Number | ISL21010CFH341Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH341Z-TKCT-ND - Cut Tape (CT) ISL21010CFH341Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH341Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 112µVp-p |
Manufacturer Renesas Electronics Corporation | Noise - 10Hz to 10kHz 56µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.2V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48382 Kč | 11 241,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,63584 Kč | 22 635,84 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


