Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010CFH333Z-TK

DigiKey Part Number
ISL21010CFH333Z-TKTR-ND - Tape & Reel (TR)
ISL21010CFH333Z-TKCT-ND - Cut Tape (CT)
ISL21010CFH333Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH333Z-TK
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
95µVp-p
Noise - 10Hz to 10kHz
40µVrms
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 290
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1032,94600 Kč329,46 Kč
2529,69960 Kč742,49 Kč
10026,20130 Kč2 620,13 Kč
25024,56096 Kč6 140,24 Kč
50023,57992 Kč11 789,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,77674 Kč22 776,74 Kč
2 00022,11888 Kč44 237,76 Kč
3 00021,79053 Kč65 371,59 Kč
5 00021,42745 Kč107 137,25 Kč
7 00021,21566 Kč148 509,62 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč