
ISL1571IRZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL1571IRZ-T7TR-ND - Tape & Reel (TR) 20-ISL1571IRZ-T7CT-ND - Cut Tape (CT) 20-ISL1571IRZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1571IRZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 40 mV | |
Current - Supply | 15mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 25 | 64,43040 Kč | 1 610,76 Kč |
| 100 | 57,68780 Kč | 5 768,78 Kč |
| 250 | 54,51752 Kč | 13 629,38 Kč |
| 500 | 52,61888 Kč | 26 309,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,06378 Kč | 51 063,78 Kč |
| 2 000 | 49,78899 Kč | 99 577,98 Kč |
| 3 000 | 49,15233 Kč | 147 456,99 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



