
ISL1208IRT8Z | |
|---|---|
DigiKey Part Number | ISL1208IRT8Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL1208IRT8Z |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL1208IRT8Z Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.8V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM | Package / Case 8-WDFN Exposed Pad |
Memory Size 2B | Supplier Device Package 8-TDFN (3x3) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL1208IU8Z | Renesas Electronics Corporation | 240 | ISL1208IU8Z-ND | 75,29000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 Kč | 102,61 Kč |
| 10 | 66,73800 Kč | 667,38 Kč |
| 25 | 57,40280 Kč | 1 435,07 Kč |
| 100 | 46,84150 Kč | 4 684,15 Kč |
| 300 | 40,76000 Kč | 12 228,00 Kč |
| 500 | 38,46380 Kč | 19 231,90 Kč |
| Unit Price without VAT: | 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 124,15810 Kč |


