Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
8-SOIC

ISL1208IB8Z-T7A

DigiKey Part Number
ISL1208IB8Z-T7ATR-ND - Tape & Reel (TR)
ISL1208IB8Z-T7ACT-ND - Cut Tape (CT)
ISL1208IB8Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL1208IB8Z-T7A
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.8V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, SRAM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Memory Size
2B
Supplier Device Package
8-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1065,96600 Kč659,66 Kč
2560,63120 Kč1 515,78 Kč
10054,77490 Kč5 477,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,06676 Kč12 766,69 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč