
ISL12026IVZ | |
|---|---|
DigiKey Part Number | ISL12026IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL12026IVZ |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12026IVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA ~ 20µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,02400 Kč | 630,24 Kč |
| 25 | 57,93800 Kč | 1 448,45 Kč |
| 100 | 52,33660 Kč | 5 233,66 Kč |
| 250 | 49,66620 Kč | 12 416,55 Kč |
| 960 | 46,80314 Kč | 44 931,01 Kč |
| 1 920 | 45,70054 Kč | 87 745,04 Kč |
| 2 880 | 45,14808 Kč | 130 026,47 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


