Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12026IVZ-T

DigiKey Part Number
ISL12026IVZ-TTR-ND - Tape & Reel (TR)
ISL12026IVZ-TCT-ND - Cut Tape (CT)
ISL12026IVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL12026IVZ-T
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA ~ 20µA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 247
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1063,02400 Kč630,24 Kč
2557,93800 Kč1 448,45 Kč
10052,33660 Kč5 233,66 Kč
25049,66620 Kč12 416,55 Kč
50048,05672 Kč24 028,36 Kč
1 00046,73226 Kč46 732,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,33370 Kč113 334,25 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč