
IPS2200BI1R | |
|---|---|
DigiKey Part Number | 559-IPS2200BI1RTR-ND - Tape & Reel (TR) 559-IPS2200BI1RCT-ND - Cut Tape (CT) 559-IPS2200BI1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2200BI1R |
Description | HIGH-SPEED INDUCTIVE POSITION SE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Linear, Rotary Position Inductive Target SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,20500 Kč | 1 312,05 Kč |
| 25 | 121,64360 Kč | 3 041,09 Kč |
| 100 | 111,15030 Kč | 11 115,03 Kč |
| 250 | 106,14588 Kč | 26 536,47 Kč |
| 500 | 103,12942 Kč | 51 564,71 Kč |
| 1 000 | 100,64742 Kč | 100 647,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 96,92288 Kč | 387 691,52 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






