
IP82C54Z | |
|---|---|
DigiKey Part Number | IP82C54Z-ND |
Manufacturer | |
Manufacturer Product Number | IP82C54Z |
Description | IC OSC PROG TIMER 8MHZ 24-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IP82C54Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,09000 Kč | 713,09 Kč |
| 10 | 578,55800 Kč | 5 785,58 Kč |
| 25 | 544,98200 Kč | 13 624,55 Kč |
| Unit Price without VAT: | 713,09000 Kč |
|---|---|
| Unit Price with VAT: | 862,83890 Kč |




