
ID82C55A | |
|---|---|
DigiKey Part Number | ID82C55A-ND |
Manufacturer | |
Manufacturer Product Number | ID82C55A |
Description | IC XPNDR PARALLEL 40CERDIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 40-Cerdip |
Datasheet | Datasheet |
EDA/CAD Models | ID82C55A Models |
Category | Output Type Open Drain |
Manufacturer Renesas Electronics Corporation | Current - Output Source/Sink 2.5mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Number of I/O 24 | Package / Case 40-CDIP (0.600", 15.24mm) |
Interface Parallel | Supplier Device Package 40-Cerdip |
Interrupt Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 792,32000 Kč | 1 792,32 Kč |
| 10 | 1 464,70300 Kč | 14 647,03 Kč |
| 99 | 1 297,98525 Kč | 128 500,54 Kč |
| Unit Price without VAT: | 1 792,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,70720 Kč |




