
ICL7660CBAZ-T | |
|---|---|
DigiKey Part Number | ICL7660CBAZ-TTR-ND - Tape & Reel (TR) ICL7660CBAZ-TCT-ND - Cut Tape (CT) ICL7660CBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660CBAZ-T |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 25 | 36,71280 Kč | 917,82 Kč |
| 100 | 32,52800 Kč | 3 252,80 Kč |
| 250 | 30,56132 Kč | 7 640,33 Kč |
| 500 | 29,38544 Kč | 14 692,72 Kč |
| 1 000 | 28,42247 Kč | 28 422,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,79345 Kč | 66 983,62 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |




