
ICL7612DCBAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL7612DCBAZ-TTR-ND - Tape & Reel (TR) 20-ICL7612DCBAZ-TCT-ND - Cut Tape (CT) 20-ICL7612DCBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7612DCBAZ-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612DCBAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 60,51600 Kč | 605,16 Kč |
| 25 | 55,04000 Kč | 1 376,00 Kč |
| 100 | 49,14160 Kč | 4 914,16 Kč |
| 250 | 46,36612 Kč | 11 591,53 Kč |
| 500 | 44,70600 Kč | 22 353,00 Kč |
| 1 000 | 43,69264 Kč | 43 692,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,91663 Kč | 104 791,57 Kč |
| 5 000 | 41,05852 Kč | 205 292,60 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

