
ICL7612DCBAZ-T | |
|---|---|
DigiKey Part Number | 20-ICL7612DCBAZ-TTR-ND - Tape & Reel (TR) 20-ICL7612DCBAZ-TCT-ND - Cut Tape (CT) 20-ICL7612DCBAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7612DCBAZ-T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612DCBAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 54,22000 Kč | 542,20 Kč |
| 25 | 49,74280 Kč | 1 243,57 Kč |
| 100 | 44,83480 Kč | 4 483,48 Kč |
| 250 | 42,49252 Kč | 10 623,13 Kč |
| 500 | 41,08144 Kč | 20 540,72 Kč |
| 1 000 | 39,91985 Kč | 39 919,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,69358 Kč | 96 733,95 Kč |
| 5 000 | 37,95447 Kč | 189 772,35 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |

