
ICL7611DCBAZ | |
|---|---|
DigiKey Part Number | ICL7611DCBAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7611DCBAZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7611DCBAZ Models |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 98 | 47,14908 Kč | 4 620,61 Kč |
| 196 | 45,04607 Kč | 8 829,03 Kč |
| 294 | 43,99939 Kč | 12 935,82 Kč |
| 588 | 42,47024 Kč | 24 972,50 Kč |
| 1 078 | 41,36158 Kč | 44 587,78 Kč |
| 2 548 | 40,08484 Kč | 102 136,17 Kč |
| 5 096 | 39,26131 Kč | 200 075,64 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

