
ICL3244EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3244EIAZ-TTR-ND - Tape & Reel (TR) ICL3244EIAZ-TCT-ND - Cut Tape (CT) ICL3244EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3244EIAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 25 | 46,32160 Kč | 1 158,04 Kč |
| 100 | 41,21910 Kč | 4 121,91 Kč |
| 250 | 38,82280 Kč | 9 705,70 Kč |
| 500 | 37,38904 Kč | 18 694,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,21525 Kč | 36 215,25 Kč |
| 2 000 | 35,25281 Kč | 70 505,62 Kč |
| 3 000 | 34,77227 Kč | 104 316,81 Kč |
| 5 000 | 34,24081 Kč | 171 204,05 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |

