
ICL3243ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3243ECAZ-TTR-ND - Tape & Reel (TR) ICL3243ECAZ-TCT-ND - Cut Tape (CT) ICL3243ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3243ECAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 37,09920 Kč | 927,48 Kč |
| 100 | 32,87660 Kč | 3 287,66 Kč |
| 250 | 30,89308 Kč | 7 723,27 Kč |
| 500 | 29,70672 Kč | 14 853,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,73513 Kč | 28 735,13 Kč |
| 2 000 | 27,93910 Kč | 55 878,20 Kč |
| 3 000 | 27,54175 Kč | 82 625,25 Kč |
| 5 000 | 27,10220 Kč | 135 511,00 Kč |
| 7 000 | 26,84582 Kč | 187 920,74 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

