
ICL3232CVZ-T | |
|---|---|
DigiKey Part Number | ICL3232CVZ-TTR-ND - Tape & Reel (TR) ICL3232CVZ-TCT-ND - Cut Tape (CT) ICL3232CVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232CVZ-T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232CVZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 42,13000 Kč | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 650 | 505-ADM3202ARUZ-ND | 86,55000 Kč | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5 959 | 505-ADM3202ARUZ-REELCT-ND | 86,55000 Kč | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 1 997 | ADM3202ARUZ-REEL7CT-ND | 86,55000 Kč | Similar |
| ADM3232EARUZ | Analog Devices Inc. | 1 130 | 505-ADM3232EARUZ-ND | 76,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 30,15700 Kč | 301,57 Kč |
| 25 | 27,15400 Kč | 678,85 Kč |
| 100 | 23,91290 Kč | 2 391,29 Kč |
| 250 | 22,39548 Kč | 5 598,87 Kč |
| 500 | 21,48784 Kč | 10 743,92 Kč |
| 1 000 | 20,74497 Kč | 20 744,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,96480 Kč | 49 912,00 Kč |
| 5 000 | 19,49672 Kč | 97 483,60 Kč |
| 7 500 | 19,26300 Kč | 144 472,50 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |










