
ICL3225EIAZ-T | |
|---|---|
DigiKey Part Number | ICL3225EIAZ-TTR-ND - Tape & Reel (TR) ICL3225EIAZ-TCT-ND - Cut Tape (CT) ICL3225EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3225EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 41,63700 Kč | 416,37 Kč |
| 25 | 38,08360 Kč | 952,09 Kč |
| 100 | 34,16630 Kč | 3 416,63 Kč |
| 250 | 32,29828 Kč | 8 074,57 Kč |
| 500 | 31,17210 Kč | 15 586,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,24527 Kč | 30 245,27 Kč |
| 2 000 | 29,48232 Kč | 58 964,64 Kč |
| 3 000 | 29,10029 Kč | 87 300,87 Kč |
| 5 000 | 28,67721 Kč | 143 386,05 Kč |
| 7 000 | 28,42974 Kč | 199 008,18 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |

