
ICL3222ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3222ECAZ-TTR-ND - Tape & Reel (TR) ICL3222ECAZ-TCT-ND - Cut Tape (CT) ICL3222ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222ECAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3225ECAZ-T | Renesas Electronics Corporation | 3 920 | ICL3225ECAZ-TCT-ND | 932,75000 Kč | Parametric Equivalent |
| MAX3222EIDBR | Texas Instruments | 1 254 | 296-19823-1-ND | 816,92000 Kč | Upgrade |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1 743 | ADM3222ARSZ-REELCT-ND | 1 572,87000 Kč | Similar |
| ADM3222ARUZ | Analog Devices Inc. | 3 469 | 505-ADM3222ARUZ-ND | 1 572,87000 Kč | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7 068 | ADM3222ARUZ-REELCT-ND | 1 572,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 39,06200 Kč | 390,62 Kč |
| 25 | 35,31240 Kč | 882,81 Kč |
| 100 | 31,26450 Kč | 3 126,45 Kč |
| 250 | 29,36456 Kč | 7 341,14 Kč |
| 500 | 28,22750 Kč | 14 113,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,29735 Kč | 27 297,35 Kč |
| 2 000 | 26,53508 Kč | 53 070,16 Kč |
| 3 000 | 26,15447 Kč | 78 463,41 Kč |
| 5 000 | 25,73364 Kč | 128 668,20 Kč |
| 7 000 | 25,48813 Kč | 178 416,91 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |

